
6-position, 2-row wire-to-wire connector housing with 6.35mm pitch. Features straight, cable mount orientation and accepts male or female crimp contacts. Rated for 19A current and 600V AC, with a temperature range of -67°C to 221°C. Constructed from natural colored, UL94 V-2 rated material, this housing is CSA and VDE tested, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-480705-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-480705-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-480705-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
