
Female, straight orientation, IDC termination contact for Flat Flex cable. Features bronze contact material with gold plating, a 2.54mm pitch, and a 1.87mm depth. Rated for a maximum current of 2A and a maximum AC voltage of 300V, operating between -55°C and 105°C. Supplied in tape and reel packaging with 100 contacts per package.
TE Connectivity 2-487406-2 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 1.87mm |
| Gender | Female |
| Height | 1.82mm |
| Length | 12.01mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-487406-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
