
24-position, single-row, straight, female wire housing for wire-to-board applications. Features a 2.54mm pitch and 2A current rating, designed for cable mounting with a free-hanging orientation. This black, UL94 V-0 rated housing operates within a -65°C to 105°C temperature range and supports 300V. Includes mating alignment, connector lock, and retention features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-487769-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-487769-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 60.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-487769-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
