
26-position, 2-row wire housing for wire-to-board applications. Features a 1.27mm pitch and straight, cable mount orientation. Rated for 1.5A and 100V AC, with a maximum operating temperature of 105°C. Includes mating alignment, locking, and retention features. Constructed with UL94 V-0 flammability rating and lead-free materials.
TE Connectivity 2-487937-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 1.5A |
| Depth | 14.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU System 50 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-487937-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.