
This surface mount receptacle is designed for power applications, featuring a straight, cable-to-board connector system. It offers a 7.5A contact current rating with gold-plated copper contacts. The component has a single position and a 1.65mm inside diameter, with a 30um plating thickness. Operating across a wide temperature range from -85°C to 257°C, it is RoHS compliant and suitable for discrete wire termination.
Sign in to ask questions about the TE Connectivity 2-5050871-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5050871-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3mm |
| ELV | Compliant |
| Gender | Receptacle |
| Inside Diameter | 1.65mm |
| Lead Free | Lead Free |
| Length | 7.32mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 5 |
| Termination | Press-Fit |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5050871-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
