
This 64-contact male surface mount header from TE Connectivity features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It has a rated current of 0.8A and a dielectric withstanding voltage of 250VAC. The header is designed for use in applications with operating temperatures ranging from -55 to 110°C. It is available in a shrouded and unshrouded configuration and has a plating thickness of 50µ. The header is part of the 5120525 series from TE Connectivity.
Sign in to ask questions about the TE Connectivity 2-5120525-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5120525-1 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5120525 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.8 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-5120525-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.