
Sign in to ask questions about the TE Connectivity 2-5120525-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5120525-2 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 84 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5120525 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.8 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-5120525-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.