
Shielded, straight, through-hole modular connector featuring 50 signal contacts with gold-plated bronze contacts and a 3.1mm contact post length. This black PBT dielectric connector operates within a -55°C to 85°C temperature range and has a 100V voltage rating. It is designed for vertical PCB mounting with retention and a 0.05-inch pitch.
TE Connectivity 2-5174339-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE.050 II |
| Shell Material | Zinc |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5174339-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
