
50-position, 4-row right-angle modular connector with a 0.05-inch pitch, designed for through-hole PCB mounting. Features gold and tin plated bronze signal contacts with a 0.15-inch post length, housed in black PBT dielectric. Operates within a -55°C to 85°C temperature range and rated for 100V, with UL94 V-0 flammability. This shielded connector offers solder termination and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5174726-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.15inch |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE.050 II |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5174726-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
