
20-position, 2-row right-angle modular connector with 0.05-inch pitch, featuring gold and tin plated copper alloy contacts. This free-hanging, cable-mount component offers a 250V AC maximum voltage rating and operates within a -55°C to 105°C temperature range. The black housing is UL94 V-0 rated for flammability and includes a mating connector lock. Termination is via Insulation Displacement Technology (IDT).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5175677-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.7mm |
| Length | 22.2mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5175677-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.