26-position, 2-row right-angle plug connector kit for telecom and datacom applications. Features copper alloy contacts with gold and tin plating, a 0.05-inch pitch, and a 0.7mm insulation diameter. Rated for 250V AC maximum operating voltage and a temperature range of -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and includes a mating connector lock. Termination is Insulation Displacement Connector (IDT) for free-hanging, cable mounting. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5175677-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.7mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5175677-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
