68-position, 2-row right-angle plug connector for telecom and datacom applications. Features copper alloy contacts with gold and tin plating, and a 0.05-inch pitch. Designed for free-hanging, cable mounting with Insulation Displacement Termination (IDT). Housing is black, UL94 V-0 flammability rated, and lead-free. Includes mating connector lock.
TE Connectivity 2-5175677-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 52.7mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5175677-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.