
40-position, 2-row fine pitch board-to-board connector with 0.8mm pitch. Features straight, top-entry SMD termination for surface mounting. Offers a 500mA contact current rating and 100V voltage rating, with gold-plated brass contacts. Includes mating alignment and PCB mount alignment, with a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5177986-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 19mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 200nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5177986-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
