
120-position, 2-row fine pitch shrouded header with 0.8mm pitch for board-to-board applications. Features straight, surface mount termination with a 6mm depth, 7mm height, and 53.8mm length. Offers a 500mA contact current rating, gold/tin/matte contact plating, and a 100V AC maximum voltage rating. Operates within a -40°C to 125°C temperature range, with a mated stacking height of 19mm. Compliant with ELV and RoHS standards, and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-5177986-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5177986-5 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Mated Stacking Heights | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5177986-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.