
68-position, 2-row SCSI receptacle with right-angle, through-hole mounting. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and a 3.1mm contact post length. This connector offers a 250V AC max voltage rating and operates within a -55°C to 85°C temperature range. Includes mating connector lock and retention, with a steel shell and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5178238-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5178238-8 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 16.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.83mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Champ 0.050 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5178238-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
