180-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 0.236-inch height, 18mm mated stacking height, and vertical orientation for surface mount applications. Contact current rating of 500mA, operating voltage of 100V, and operating temperature range of -40°C to 125°C. Brass contacts with gold and tin plating, including 200nm gold plating. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-5179230-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Natural |
| Mated Stacking Heights | 18mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 200nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5179230-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
