
ULTRA-FAST 250 ASSEMBLY TAB, designed for discrete wire applications, features a brass body and nylon insulation. This male, straight-orientation terminal block accepts wire gauges from 22 to 18 AWG, with a maximum insulation diameter of 0.135 inches. Rated UL94 V-2 for flammability, it is RoHS and ELV compliant, and lead-free. The component offers insulated wire support and a mating tab width of 6.35mm, with a total length of 0.855 inches and depth of 13.25mm. Supplied in tape and reel packaging, it is suitable for free-hanging mounting.
Sign in to ask questions about the TE Connectivity 2-520102-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-520102-1 technical specifications.
| Body Material | Brass |
| Color | Red |
| Depth | 13.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Nylon |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520102-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.