
This insulated receptacle features a brass body with tin plating, designed for 22-18 AWG discrete wire. It offers a 6.35mm mating tab width and a 3.43mm wire/cable diameter. The nylon insulation is red and rated UL94 V-2 for flammability. This free-hanging terminal is supplied on tape and reel, with a package quantity of 1400 units.
Sign in to ask questions about the TE Connectivity 2-520102-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-520102-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 13.25mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520102-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
