
ULTRA-FAST 250 ASSEMBLY TAB, a male, straight, insulated terminal designed for discrete wire termination. Features brass body with tin plating, and tin contact plating. Accommodates wire gauges from 22 to 18 AWG, with a maximum wire/cable diameter of 3.43mm. Operates within a temperature range of -55°C to 105°C and boasts a 600V voltage rating. Insulated with red nylon, offering a 0.135-inch insulation diameter and UL94 V-2 flammability rating.
TE Connectivity 2-520103-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 13.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520103-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
