
Right-angle, insulated receptacle terminal for discrete wire, featuring a brass body with tin plating and tin-plated contacts. Designed for 22-18 AWG wire, it supports wire diameters up to 4.19mm and mates with 6.35mm tabs. Operating temperature range is -40°C to 110°C, with a voltage rating of 600V. This component is UL94 V-2 flammability rated and RoHS compliant, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-520128-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Clear |
| Contact Plating | Tin |
| Depth | 14.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.19mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 4.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520128-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
