
Right-angle, insulated quick disconnect terminal for 18-22AWG discrete wire. Features a brass body with tin plating, a red nylon insulation, and a mating tab width of 6.35mm. Rated for 600V and operates between -55°C and 105°C. Compliant with RoHS and ELV standards, with a UL94 V-2 flammability rating. Supplied loose in a bag with 1000 units per package.
TE Connectivity 2-520129-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 14.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 4.19mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 4.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520129-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
