
Female receptacle terminal for discrete wire, featuring a brass body with tin plating and tin contact plating. Designed for 22-18 AWG wire, it offers a 600V voltage rating and operates between -40°C and 110°C. The nylon insulation is red and clear, with a 0.135-inch insulation diameter. This straight, free-hanging component is UL94 V-2 flammability rated and RoHS compliant, supplied in tape and reel packaging.
TE Connectivity 2-520181-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Clear |
| Contact Plating | Tin |
| Depth | 8.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520181-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
