
Female quick disconnect terminal for 18-22AWG discrete wire, featuring a straight, free-hanging orientation and nylon insulation. This insulated receptacle offers a 0.135-inch insulation diameter and 3.43mm wire/cable diameter, with a 4.75mm mating tab width. Constructed from phosphor bronze with tin plating, it operates at 21.71mm length and is supplied on tape and reel in quantities of 2700. The component is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
Sign in to ask questions about the TE Connectivity 2-520181-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-520181-4 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520181-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
