
Female quick disconnect terminal with a straight, free-hanging orientation. Features a 6.35mm mating tab width and accommodates 18-22AWG wire gauges. Constructed with a phosphor bronze body and contact material, both plated with tin. The nylon insulation is red, with a 0.135-inch insulation diameter and a 3.43mm wire/cable diameter. Rated for 105°C maximum operating temperature and UL94 V-2 flammability.
TE Connectivity 2-520184-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520184-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
