
Female receptacle terminal with straight orientation, designed for discrete wire applications. Features brass body with tin plating and nylon insulation in red, accommodating wire gauges from 22 to 18 AWG. Offers insulated wire support and a mating tab width of 4.75mm, with a maximum operating temperature of 105°C. Compliant with RoHS and ELV standards, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-520261-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-520261-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Clear |
| Contact Plating | Tin |
| Depth | 8.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520261-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
