
ULTRA-FAST 250 ASY REC 22-18 TPBR is a female receptacle connector designed for discrete wire applications. Featuring a brass body with tin plating and tin contact plating, it supports wire gauges from 22AWG to 18AWG with a maximum insulation diameter of 5.84mm. This insulated connector has a straight orientation, free-hanging mount, and a maximum operating temperature of 105°C. Constructed with a nylon insulation material, it offers UL94 V-2 flammability rating and is both RoHS and ELV compliant.
TE Connectivity 2-520263-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 10.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520263-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
