
Female quick disconnect terminal with a straight, free-hanging orientation. Features a bronze body with tin plating and tin contact plating. Designed for 18-22 AWG discrete wire, accommodating a wire/cable diameter of 0.23 inches. The insulated nylon housing is red, with an insulation diameter of 5.84mm, and provides insulated wire support. Compliant with RoHS and ELV standards, this terminal has a UL94 V-2 flammability rating. Packaged on a tape and reel for efficient application.
TE Connectivity 2-520263-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red, Blue |
| Contact Plating | Tin |
| Depth | 10.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.935inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520263-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.