
Female receptacle terminal with brass body and tin plating, designed for 22-18 AWG discrete wire. Features a straight, free-hanging orientation with insulated nylon housing in red, rated UL94 V-2 for flammability. Accommodates a mating tab width of 3.18mm and wire/cable diameter up to 0.12 inches. This lead-free component is RoHS compliant.
TE Connectivity 2-520273-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 120 |
| Color | Red |
| Contact Plating | Tin |
| Depth | 6.98mm |
| Finish | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.12inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.735inch |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520273-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
