
Insulated receptacle terminal with brass body and tin plating, designed for 22-18 AWG discrete wire. Features a 4.75mm mating tab width and 5.84mm insulation diameter, with a red nylon insulation material and UL94 V-2 flammability rating. This free-hanging terminal offers insulated wire support and is RoHS compliant.
TE Connectivity 2-520275-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 8.53mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520275-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
