
Female receptacle terminal for 18-22 AWG discrete wire, featuring tin-plated brass contacts and a red nylon insulation. This insulated terminal supports wire diameters up to 4.19mm and offers a 600V voltage rating. Designed for free-hanging mounting, it is supplied on tape and reel for efficient assembly.
TE Connectivity 2-520334-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 13.08mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.19mm |
| Insulation Material | Nylon |
| Length | 0.515inch |
| Material | Nylon |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520334-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
