
This insulated receptacle terminal features a brass body with tin plating, designed for discrete wire types. It accepts wire gauges from 22 to 18 AWG, with a maximum wire/cable diameter of 3.43mm. The nylon insulation, colored red, supports insulated wire and has a diameter of 0.135 inches. With a mating tab width of 4.75mm and a length of 0.855 inches, this component is free-hanging and RoHS compliant, rated UL94 V-2 for flammability.
TE Connectivity 2-520401-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 8.53mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast Plus |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520401-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
