Conn FFC Connector SKT 21 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |