ULTRA-FAST 250 ASY REC, a female receptacle terminal, features a brass body with tin plating and tin contact plating. Designed for discrete wire, it supports insulated wire with a maximum insulation diameter of 5.84mm and accommodates wire gauges from 18 to 22 AWG. This free-hanging component has a mating tab width and thickness of 6.35mm and 0.81mm respectively. Operating within a temperature range of -40°C to 85°C, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-520856-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 16mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Length | 0.63inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-520856-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
