Fixed Attenuator Broadband Bandpass 25dB
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-5209250-5 technical specifications.
| Attenuation Type | Fixed |
| Fiber Mode | Single Mode |
| Attenuator Type | Broadband Bandpass |
| Attenuation Tolerance | ±0.5dB |
| Maximum Attenuation | 25dB |
| Attenuator Style | Build Out |
| Peak Wavelength | 1260 to 1360|1430 to 1625nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |