This dual-window single mode attenuator has a fixed attenuation of 20dB with a tolerance of ±0.5. It operates over a temperature range of -40°C to 75°C and is designed for use with 1310nm and 1550nm wavelengths. The attenuator is a build-out style, dual window design.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-5209943-0 technical specifications.
| Attenuation Type | Fixed |
| Fiber Mode | Single Mode |
| Attenuator Type | Dual Window |
| Attenuation Tolerance | ±0.5dB |
| Maximum Attenuation | 20dB |
| Attenuator Style | Build Out |
| Peak Wavelength | 1310|1550nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |