This dual-window single mode fiber attenuator features a fixed attenuation of 25dB with a tolerance of ±0.5dB. It operates over a peak wavelength range of 1310nm and 1550nm. The operating temperature range is -40°C to 75°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-5209943-5 technical specifications.
| Attenuation Type | Fixed |
| Fiber Mode | Single Mode |
| Attenuator Type | Dual Window |
| Attenuation Tolerance | ±0.5dB |
| Maximum Attenuation | 25dB |
| Attenuator Style | Build Out |
| Peak Wavelength | 1310|1550nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |