
Quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 18-22 AWG discrete wire, this male terminal offers a straight, free-hanging orientation with a 4.75mm mating tab width. The insulated nylon housing, colored red, provides a secure connection with a wire/cable diameter of 3.43mm and an insulation diameter of 0.135 inches. Operating within a temperature range of -40°C to 85°C, this component is RoHS compliant and supplied on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 2-521104-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-521104-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 11.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.793inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-521104-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.