
Female receptacle terminal for 18-22AWG discrete wire, featuring a brass body with tin plating. This insulated terminal, with a red nylon housing, offers a 4.19mm insulation diameter and a 5.21mm mating tab width. Designed for free-hanging mounting, it measures 16.14mm in length and 14.73mm in depth, with a tab thickness of 0.032 inches and tab width of 0.205 inches. The component is RoHS and ELV compliant, with a UL94 V-2 flammability rating, supplied on tape and reel for efficient assembly.
TE Connectivity 2-521164-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 14.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.19mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Material | Nylon |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.19mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-521164-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.