
120-position, 5-row backplane connector featuring a 2mm pitch and straight, through-hole mounting. This press-fit termination connector offers a 3A contact current rating with gold and tin plating on bronze contacts. Operating across a -55°C to 125°C temperature range, it boasts a 30V voltage rating and UL94 V-0 flammability. The natural colored housing and selective loading capabilities enhance its application versatility.
Sign in to ask questions about the TE Connectivity 2-5223083-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5223083-7 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 47.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 57 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.06um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack |
| Stackable | No |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5223083-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
