
Card edge connector, female, 12 positions, 2 rows, 3.96mm pitch, straight orientation, solder termination. Features hairpin bellows contacts made of bronze with gold, tin, and matte plating, rated for 5A. Designed for 1.78mm card thickness with a 0.15inch contact post length and 0.76um plating thickness. Offers through-hole mounting with PCB mount retention and a 5.08mm row spacing. Operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-530655-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.15inch |
| Contact Retention | Yes (With) |
| Contact Type | Hairpin Bellows |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-530655-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
