
Card edge connector, female, straight orientation, featuring 30 positions across 2 rows with a 3.18mm pitch. Contact current rating of 5A, utilizing bronze contacts with gold, tin, and matte plating. Designed for 0.07-inch card thickness, with a 7.11mm contact post length and 11.68mm height. Mounts vertically via through-hole termination with solder.
TE Connectivity 2-530664-3 technical specifications.
| Card Thickness | 0.07inch |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 7.11mm |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.97mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-530664-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
