
110 position, 2-row shrouded header with a 2.54mm pitch. Features brass male pins with gold, tin, lead, and matte plating, offering a 6.99mm contact post length and 0.14inch mating length. This right-angle, through-hole mounted connector has a grey housing and a 13.21mm depth. Designed for board-to-board applications, it adheres to MIL-DTL-55302 standards.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Depth | 13.21mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 7.87mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not Compliant |