
128-position, 2-row shrouded header with a 1.27mm pitch, designed for right-angle, through-hole PCB mounting. Features brass male pin contacts with gold, tin, lead, and matte plating, offering a 6.99mm contact post length and 0.14-inch mating length. This grey, Mini-Box series component measures 97.97mm in length, 13.21mm in depth, and 7.87mm in height, with a 0.15-inch row spacing. Compliant with ELV and MIL-DTL-55302 standards.
Sign in to ask questions about the TE Connectivity 2-530743-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-530743-2 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| Depth | 13.21mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 7.87mm |
| Housing Color | Grey |
| Length | 97.97mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-530743-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.