
110-position, 2-row female socket header for board-to-board applications. Features gold-plated copper contacts with a square shape and 0.19-inch post length, offering gold, tin, and lead contact plating. This sealed, grey polymer insulated component mounts vertically via through-hole termination with a 0.05-inch pitch and 0.15-inch row spacing. Compliant with ELV and MIL-DTL-55302 standards, it is designed for high-reliability interconnects.
TE Connectivity 2-530745-1 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | Yes (With) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.93mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-530745-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.