
100-position, 2-row card edge connector with a 2.54mm pitch and 5.08mm row spacing. Features straight, through-hole mounting for vertical PCB orientation and a cantilever contact type. Constructed with black glass insulation, bronze contacts plated with gold, and nickel underplate. Rated UL94 V-0 for flammability and compliant with RoHS and ELV directives. Designed for 1.78mm card thickness.
TE Connectivity 2-531414-4 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 14.73mm |
| Contact Type | Cantilever |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Wire Wrap |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-531414-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.