This 54-contact HDI backplane connector features a through hole mount and 0.1inch pitch. It is available in a packaging quantity of 9 units per rail or tube. The connector is not RoHS compliant and has a gold contact plating. It is designed for use in high-density interconnect applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 3 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |