RF coaxial connector, male, straight orientation, BNC type, featuring a 50 Ohm impedance and operating frequency up to 2.5 GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Designed for cable mounting, this connector supports 500 mating cycles and has a voltage rating of 500V. It operates within a temperature range of -65°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-5329444-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5329444-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5329444-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.