
This BNC plug kit features a straight, male configuration with a 50 Ohm impedance and a maximum operating frequency of 2.5 GHz. Constructed with a brass body and contact material, both plated in silver and gold respectively, it utilizes PTFE dielectric and Teflon insulation. The connector offers a voltage rating of 500V and operates within a temperature range of -65°C to 85°C, with a crimp termination suitable for cable mounting.
TE Connectivity 2-5329445-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2.5GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5329445-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.