
RF coaxial connector, male, straight orientation, designed for 50 Ohm impedance and operating frequencies from 0 to 2.5 GHz. Features a brass body with silver plating and a gold-plated brass center contact. Utilizes PTFE dielectric material and offers a voltage rating of 500V with a maximum mating cycle of 500. Suitable for cable mounting and compliant with MIL-C-39012 military standards.
Sign in to ask questions about the TE Connectivity 2-5330061-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5330061-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 33.33mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-C-39012 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5330061-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
