
Single-position, straight receptacle socket for signal applications, designed for cable-to-board connectivity. Features a copper contact with gold and tin plating, rated for 5A current. Surface mountable with a press-fit termination, this component operates across a wide temperature range of -85°C to 257°C. It is lead-free, RoHS compliant, and ELV compliant, with a 30um plating thickness.
Sign in to ask questions about the TE Connectivity 2-5330808-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-5330808-7 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Depth | 1.5mm |
| ELV | Compliant |
| Flange Diameter | 0.059inch |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Hole Diameter | 1.04mm |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Socket Depth | 0.13inch |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5330808-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
